
ADR7023-JBCPZ | |
|---|---|
DigiKey Part Number | ADR7023-JBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR7023-JBCPZ |
Description | TXRX RR W/MAC PROCESSOR 32LFCSP |
Customer Reference | |
Detailed Description | IC RF 32-WFQFN Exposed Pad, CSP |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Packaging Tray | Package / Case 32-WFQFN Exposed Pad, CSP |
Part Status Discontinued at DigiKey | Supplier Device Package 32-LFCSP (5x5) |
DigiKey Programmable Not Verified |

