


ADR510ARTZ-R2 | |
|---|---|
DigiKey Part Number | ADR510ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR510ARTZ-R2 |
Description | IC VREF SHUNT 0.35% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1V V ±0.35% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR510ARTZ-R2 Models |
Category | Temperature Coefficient 85ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-3 |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.35% |

