Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR5044ARTZ-R2 | |
|---|---|
DigiKey Part Number | ADR5044ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR5044ARTZ-R2 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044ARTZ-R2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 5.4µVrms |
Series | Noise - 10Hz to 10kHz 240µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B41IDBZT | Texas Instruments | 19.302 | 296-32110-1-ND | 2,51000 € | Similar |
| LM4040C41IDBZR | Texas Instruments | 4.094 | 296-20890-1-ND | 0,93000 € | Similar |
| LM4040CYM3-4.1-TR | Microchip Technology | 10.039 | 576-2568-1-ND | 0,33000 € | Similar |
| LM4040D41IDBZR | Texas Instruments | 2.676 | 296-20904-1-ND | 0,75000 € | Similar |
| LM4040DYM3-4.1-TR | Microchip Technology | 1.335 | 576-1048-1-ND | 0,31000 € | Similar |





