Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR5043BRTZ-R2 | |
|---|---|
DigiKey Part Number | ADR5043BRTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR5043BRTZ-R2 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5043BRTZ-R2 Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4.3µVrms |
Series | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3X-3.0/NOPB | Texas Instruments | 5.317 | 296-38730-1-ND | 2,01000 € | Similar |
| LM4040BIM3X-3.0/NOPB | Texas Instruments | 879 | 296-36313-1-ND | 1,32000 € | Similar |
| LM4040C25MDBZTEP | Texas Instruments | 2.397 | 296-29536-1-ND | 4,29000 € | Similar |
| LM4040C30QDBZR | Texas Instruments | 2.188 | 296-20889-1-ND | 0,97000 € | Similar |
| LM4040C30QDBZT | Texas Instruments | 914 | 296-32116-1-ND | 1,48000 € | Similar |


