ADR5043BKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.245
Unit Price: 1,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.518
Unit Price: 1,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.517
Unit Price: 6,95000 €
Datasheet
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SC-70-3
Introducing Power by Linear

ADR5043BKSZ-R2

DigiKey Part Number
ADR5043BKSZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR5043BKSZ-R2
Description
IC VREF SHUNT 0.1% SC70-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5043BKSZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
75ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
4.3µVrms
Series
Noise - 10Hz to 10kHz
180µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
60 µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
SC-70, SOT-323
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SC-70-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050BEX3-3.3+TAnalog Devices Inc./Maxim Integrated1.245175-LM4050BEX3-3.3+TCT-ND1,55000 €Similar
LM4050CEX3-3.3+TAnalog Devices Inc./Maxim Integrated2.518175-LM4050CEX3-3.3+TCT-ND1,35000 €Similar
MAX6138AEXR30+TAnalog Devices Inc./Maxim Integrated2.517MAX6138AEXR30+TCT-ND6,95000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types