Similar
Similar
Similar



ADR5043AKSZ-R2 | |
|---|---|
DigiKey Part Number | ADR5043AKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR5043AKSZ-R2 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5043AKSZ-R2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4.3µVrms |
Series | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050AEX3-3.3+T | Analog Devices Inc./Maxim Integrated | 951 | 175-LM4050AEX3-3.3+TCT-ND | 4,92000 € | Similar |
| LM4050CEX3-3.3+T | Analog Devices Inc./Maxim Integrated | 1.818 | 175-LM4050CEX3-3.3+TCT-ND | 1,36000 € | Similar |
| MAX6138AEXR30+T | Analog Devices Inc./Maxim Integrated | 2.317 | MAX6138AEXR30+TCT-ND | 7,01000 € | Similar |


