ADR5041BKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.280
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,76151 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 6,83000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.412
Unit Price: 4,84000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Introducing Power by Linear

ADR5041BKSZ-R2

DigiKey Part Number
ADR5041BKSZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR5041BKSZ-R2
Description
IC VREF SHUNT 0.1% SC70-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5041BKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
3.2µVrms
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types