Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR5040BRTZ-R2 | |
|---|---|
DigiKey Part Number | ADR5040BRTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR5040BRTZ-R2 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5040BRTZ-R2 Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.8µVrms |
Series | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C20QDBZR | Texas Instruments | 10.368 | 296-20886-1-ND | 1,30000 € | Similar |
| LM4040C20QDBZT | Texas Instruments | 3.352 | 296-32113-1-ND | 1,44000 € | Similar |
| LM4050AEM3-2.1+T | Analog Devices Inc./Maxim Integrated | 885 | LM4050AEM3-2.1+TCT-ND | 4,82000 € | Similar |
| LM4050CEM3-2.1+T | Analog Devices Inc./Maxim Integrated | 6.315 | LM4050CEM3-2.1+TCT-ND | 3,31000 € | Similar |
| LM4050QAEM3-2.0/NOPB | Texas Instruments | 4.827 | 296-51284-1-ND | 2,83000 € | Similar |




