Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-CLCC (5x5)
8-CLCC

ADR4550DEZ-R7

DigiKey Part Number
505-ADR4550DEZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR4550DEZ-R7
Description
IC VREF SERIES 0.02% 8LCC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADR4550DEZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
0.8ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
2.8µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
3V ~ 15V
Part Status
Discontinued at DigiKey
Current - Supply
950µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-CLCC
Current - Output
10 mA
Supplier Device Package
8-CLCC (5x5)
Tolerance
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types