Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-CLCC (5x5)
8-CLCC

ADR4540DEZ-R7

DigiKey Part Number
505-ADR4540DEZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR4540DEZ-R7
Description
IC VREF SERIES 0.02% 8LCC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADR4540DEZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.02%
Temperature Coefficient
0.8ppm/°C
Noise - 0.1Hz to 10Hz
2.7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
950µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types