


ADR4530ARZ-R7 | |
|---|---|
DigiKey Part Number | ADR4530ARZ-R7TR-ND - Tape & Reel (TR) ADR4530ARZ-R7CT-ND - Cut Tape (CT) ADR4530ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR4530ARZ-R7 |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4530ARZ-R7 Models |
Category | Temperature Coefficient 4ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.6µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.1V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,23500 € | 52,35 € |
| 25 | 4,85200 € | 121,30 € |
| 100 | 4,43040 € | 443,04 € |
| 250 | 4,31716 € | 1.079,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,00877 € | 4.008,77 € |
| 2.000 | 3,92675 € | 7.853,50 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |



