


ADR4520ARZ | |
|---|---|
DigiKey Part Number | 505-ADR4520ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4520ARZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4520ARZ Models |
Category | Temperature Coefficient 4ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1µVp-p |
Packaging Tube | Voltage - Input 3V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,23500 € | 52,35 € |
| 98 | 4,43541 € | 434,67 € |
| 196 | 4,27791 € | 838,47 € |
| 294 | 4,19901 € | 1.234,51 € |
| 588 | 4,08335 € | 2.401,01 € |
| 1.078 | 3,99909 € | 4.311,02 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |


