


ADR445ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR445ARZ-REEL7TR-ND - Tape & Reel (TR) ADR445ARZ-REEL7CT-ND - Cut Tape (CT) ADR445ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR445ARZ-REEL7 |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR445ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.5V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,09200 € | 50,92 € |
| 25 | 4,71880 € | 117,97 € |
| 100 | 4,32120 € | 432,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,89700 € | 3.897,00 € |
| 2.000 | 3,81707 € | 7.634,14 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

