Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-SOIC
Introducing Power by Linear

ADR434ARZ

DigiKey Part Number
ADR434ARZ-ND
Manufacturer
Manufacturer Product Number
ADR434ARZ
Description
IC VREF SERIES 0.12% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR434ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.12%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
6.25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
6.1V ~ 18V
Current - Supply
800µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,27000 €11,27 €
108,85600 €88,56 €
987,60204 €745,00 €
1967,35515 €1.441,61 €
2947,23150 €2.126,06 €
5887,05010 €4.145,46 €
1.0786,91805 €7.457,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,41130 €