
ADR431TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | ADR431TRZ-EP-R7TR-ND - Tape & Reel (TR) ADR431TRZ-EP-R7CT-ND - Cut Tape (CT) ADR431TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR431TRZ-EP-R7 |
Description | IC VREF SERIES 2.5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR431TRZ-EP-R7 Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.5µVp-p |
Series | Voltage - Input 4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 800µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.04% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,21899 € | 13.218,99 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,44260 € |

