


ADR431ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR431ARMZ-REEL7TR-ND - Tape & Reel (TR) ADR431ARMZ-REEL7CT-ND - Cut Tape (CT) ADR431ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR431ARMZ-REEL7 |
Description | IC VREF SERIES 0.12% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR431ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 6,64500 € | 66,45 € |
| 25 | 6,17640 € | 154,41 € |
| 100 | 5,74750 € | 574,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,14791 € | 5.147,91 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |



