


ADR430ARMZ | |
|---|---|
DigiKey Part Number | ADR430ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR430ARMZ |
Description | IC VREF SERIES 0.15% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR430ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.1V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 6,93000 € | 69,30 € |
| 50 | 6,14780 € | 307,39 € |
| 100 | 5,90560 € | 590,56 € |
| 250 | 5,64996 € | 1.412,49 € |
| 500 | 5,49592 € | 2.747,96 € |
| 1.000 | 5,36910 € | 5.369,10 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

