Similar
Similar
Similar
Similar



ADR421BR | |
|---|---|
DigiKey Part Number | ADR421BR-ND |
Manufacturer | |
Manufacturer Product Number | ADR421BR |
Description | IC VREF SERIES 0.04% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR421BR Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.75µVp-p |
Series | Voltage - Input 4.5V ~ 18V |
Packaging Tube | Current - Supply 600µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.04% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR421BRZ | Analog Devices Inc. | 600 | 505-ADR421BRZ-ND | 11,56000 € | Direct |
| MAX6325CSA+ | Analog Devices Inc./Maxim Integrated | 1.031 | MAX6325CSA+-ND | 30,00000 € | Similar |
| MAX6325CSA+T | Analog Devices Inc./Maxim Integrated | 2.939 | MAX6325CSA+TCT-ND | 30,00000 € | Similar |
| MAX6325ESA+ | Analog Devices Inc./Maxim Integrated | 438 | MAX6325ESA+-ND | 33,32000 € | Similar |
| MAX6325ESA+T | Analog Devices Inc./Maxim Integrated | 1.212 | 175-MAX6325ESA+TCT-ND | 33,32000 € | Similar |



