
ADR3650BRMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR3650BRMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR3650BRMZ-R7 |
Description | IC VREF SERIES 5V 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 70 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3650BRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 70 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 3V ~ 16V | |
Current - Supply | 90µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62758 € | 5.627,58 € |
| Unit Price without VAT: | 5,62758 € |
|---|---|
| Unit Price with VAT: | 6,69682 € |


