Series Voltage Reference IC Fixed 5V V ±0.08% 70 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR3650ARMZ-R7

DigiKey Part Number
505-ADR3650ARMZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR3650ARMZ-R7
Description
IC VREF SERIES 5V 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.08% 70 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR3650ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Voltage - Input
3V ~ 16V
Part Status
Active
Current - Supply
90µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
70 mA
Supplier Device Package
8-MSOP
Tolerance
±0.08%
Base Product Number
Temperature Coefficient
6ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,51526 €4.515,26 €
Manufacturers Standard Package
Unit Price without VAT:4,51526 €
Unit Price with VAT:5,37316 €