


ADR363AUJZ-R2 | |
|---|---|
DigiKey Part Number | ADR363AUJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR363AUJZ-R2 |
Description | IC VREF SERIES 0.2% TSOT5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR363AUJZ-R2 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8.7µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 3.3V ~ 15V |
Part Status Discontinued at DigiKey | Current - Supply 190µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 5 mA | Supplier Device Package TSOT-23-5 |
Tolerance ±0.2% | Base Product Number |

