Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5
Introducing Power by Linear

ADR361AUJZ-R2

DigiKey Part Number
ADR361AUJZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR361AUJZ-R2
Description
IC VREF SERIES 0.24% TSOT5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR361AUJZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8.25µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
2.8V ~ 15V
Part Status
Discontinued at DigiKey
Current - Supply
190µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Output
5 mA
Supplier Device Package
TSOT-23-5
Tolerance
±0.24%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types