Similar



ADR3550WBRMZ-R7 | |
|---|---|
DigiKey Part Number | ADR3550WBRMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR3550WBRMZ-R7 |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3550WBRMZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 35µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 5.2V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-MSOP |
Temperature Coefficient 5ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF6050IDGKR | Texas Instruments | 0 | 296-51532-2-ND | 4,57012 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,15912 € | 3.159,12 € |
| 2.000 | 3,09151 € | 6.183,02 € |
| Unit Price without VAT: | 3,15912 € |
|---|---|
| Unit Price with VAT: | 3,75935 € |


