


ADR3533WARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR3533WARMZ-R7TR-ND - Tape & Reel (TR) 505-ADR3533WARMZ-R7CT-ND - Cut Tape (CT) 505-ADR3533WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3533WARMZ-R7 |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3533WARMZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 25µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 46µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-MSOP |
Temperature Coefficient 8ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,37120 € | 59,28 € |
| 100 | 2,14090 € | 214,09 € |
| 250 | 2,03120 € | 507,80 € |
| 500 | 2,01856 € | 1.009,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91069 € | 1.910,69 € |
| 2.000 | 1,86591 € | 3.731,82 € |
| 3.000 | 1,84350 € | 5.530,50 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

