Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-MSOP
Introducing Power by Linear

ADR3530WARMZ-R7

DigiKey Part Number
ADR3530WARMZ-R7TR-ND - Tape & Reel (TR)
ADR3530WARMZ-R7CT-ND - Cut Tape (CT)
ADR3530WARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3530WARMZ-R7
Description
IC VREF SERIES 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR3530WARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
22µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
45µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Grade
Automotive
Voltage - Output (Min/Fixed)
3V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Tolerance
±0.1%
Supplier Device Package
8-MSOP
Temperature Coefficient
8ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,58000 €25,80 €
252,37120 €59,28 €
1002,14090 €214,09 €
2502,03120 €507,80 €
5002,01856 €1.009,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,91069 €1.910,69 €
2.0001,86591 €3.731,82 €
3.0001,84350 €5.530,50 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €