


ADR3433ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3433ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3433ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3433ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3433ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3433ARJZ-R2 Models |
Category | Noise - 0.1Hz to 10Hz 25µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 46µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1501T-30E/CHY | Microchip Technology | 14.656 | MCP1501T-30E/CHYCT-ND | 0,65000 € | Similar |
| MCP1501T-33E/CHY | Microchip Technology | 13.947 | MCP1501T-33E/CHYCT-ND | 0,65000 € | Similar |
| MCP1501T-40E/CHY | Microchip Technology | 4.227 | MCP1501T-40E/CHYCT-ND | 0,65000 € | Similar |
| REF3230AIDBVT | Texas Instruments | 497 | 296-REF3230AIDBVTCT-ND | 6,91000 € | Similar |
| REF3233AIDBVT | Texas Instruments | 564 | 296-18229-1-ND | 6,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,31800 € | 82,95 € |
| 100 | 3,01260 € | 301,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,86684 € | 716,71 € |
| 500 | 2,77904 € | 1.389,52 € |
| 750 | 2,73507 € | 2.051,30 € |
| 1.250 | 2,68634 € | 3.357,92 € |
| 1.750 | 2,65786 € | 4.651,26 € |
| 2.500 | 2,63047 € | 6.576,17 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |




