


ADR3412ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3412ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3412ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3412ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3412ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3412ARJZ-R2 Models |
Category | Noise - 0.1Hz to 10Hz 8µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 28µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.3V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18200 € | 31,82 € |
| 25 | 2,93160 € | 73,29 € |
| 100 | 2,65610 € | 265,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,52476 € | 631,19 € |
| 500 | 2,44558 € | 1.222,79 € |
| 750 | 2,40596 € | 1.804,47 € |
| 1.250 | 2,36205 € | 2.952,56 € |
| 1.750 | 2,33637 € | 4.088,65 € |
| 2.500 | 2,31168 € | 5.779,20 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |






