Direct



ADR293TRU-EP | |
|---|---|
DigiKey Part Number | ADR293TRU-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADR293TRU-EP |
Description | IC VREF SERIES 0.2% 8TSSOP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR293TRU-EP Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 6V ~ 15V |
Packaging Tube | Current - Supply 20µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-TSSOP |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR293TRUZ-EP | Analog Devices Inc. | 96 | ADR293TRUZ-EP-ND | 14,55000 € | Direct |


