


ADR293GRZ | |
|---|---|
DigiKey Part Number | ADR293GRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR293GRZ |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR293GRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 6V ~ 15V | |
Current - Supply | 20µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,34600 € | 53,46 € |
| 98 | 4,53020 € | 443,96 € |
| 196 | 4,36954 € | 856,43 € |
| 294 | 4,28912 € | 1.261,00 € |
| 588 | 4,17112 € | 2.452,62 € |
| 1.078 | 4,08517 € | 4.403,81 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |




