


ADR292GRUZ | |
|---|---|
DigiKey Part Number | ADR292GRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR292GRUZ |
Description | IC VREF SERIES 0.24% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.24% 5 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR292GRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 15V | |
Current - Supply | 18µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,54700 € | 65,47 € |
| 96 | 5,58365 € | 536,03 € |
| 192 | 5,39156 € | 1.035,18 € |
| 288 | 5,29538 € | 1.525,07 € |
| 576 | 5,15431 € | 2.968,88 € |
| 1.056 | 5,05155 € | 5.334,44 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

