Similar
Similar
Similar
Similar
Similar



ADR291WFRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR291WFRZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR291WFRZ-R7 |
Description | IC VREF SERIES 0.33% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.33% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291WFRZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 8µVp-p |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) | Current - Supply 15µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 5 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.33% | Base Product Number |
Temperature Coefficient 15ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6029ESA25+ | Analog Devices Inc./Maxim Integrated | 489 | MAX6029ESA25+-ND | 7,87000 € | Similar |
| MAX6029ESA25+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6029ESA25+T-ND | 5,13215 € | Similar |
| MAX6166AESA+ | Analog Devices Inc./Maxim Integrated | 1.591 | MAX6166AESA+-ND | 7,20000 € | Similar |
| MAX6166AESA+T | Analog Devices Inc./Maxim Integrated | 2.139 | 175-MAX6166AESA+TCT-ND | 7,20000 € | Similar |
| MAX6166BESA+ | Analog Devices Inc./Maxim Integrated | 48 | MAX6166BESA+-ND | 5,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,78407 € | 6.784,07 € |
| Unit Price without VAT: | 6,78407 € |
|---|---|
| Unit Price with VAT: | 8,07304 € |


