


ADR291GRZ | |
|---|---|
DigiKey Part Number | 505-ADR291GRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR291GRZ |
Description | IC VREF SERIES 0.24% 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291GRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,10300 € | 61,03 € |
| 98 | 5,19041 € | 508,66 € |
| 196 | 5,01051 € | 982,06 € |
| 294 | 4,92044 € | 1.446,61 € |
| 588 | 4,78830 € | 2.815,52 € |
| 1.078 | 4,69208 € | 5.058,06 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

