Similar



ADR280ARTZ-R2 | |
|---|---|
DigiKey Part Number | ADR280ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR280ARTZ-R2 |
Description | IC VREF SERIES 0.4% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR280ARTZ-R2 Models |
Category | Temperature Coefficient 40ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 12.5µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.4V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Supply 16µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 100 µA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6520EUR+T | Analog Devices Inc./Maxim Integrated | 2.713 | MAX6520EUR+TCT-ND | 4,15000 € | Similar |



