


ADR1581ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR1581ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR1581ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR1581ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR1581ARTZ-REEL7 |
Description | IC VREF SHUNT 0.12% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.12% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR1581ARTZ-REEL7 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4.5µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 60 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.12% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DIM3-1.2+T | Analog Devices Inc./Maxim Integrated | 2.416 | LM4041DIM3-1.2+TCT-ND | 1,04000 € | Similar |
| LM4051BEM3-1.2+T | Analog Devices Inc./Maxim Integrated | 6.567 | LM4051BEM3-1.2+TCT-ND | 3,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17900 € | 117,90 € |
| 250 | 1,11256 € | 278,14 € |
| 500 | 1,07928 € | 539,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99888 € | 2.996,64 € |
| 6.000 | 0,97896 € | 5.873,76 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |




