



ADR125AUJZ-R2 | |
|---|---|
DigiKey Part Number | ADR125AUJZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR125AUJZ-R2 |
Description | IC VREF SERIES 0.24% TSOT6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.24% 5 mA TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR125AUJZ-R2 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 36µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 5.3V ~ 18V |
Part Status Obsolete | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-6 |
Tolerance ±0.24% | Base Product Number |

