


ADR02AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR02AUJZ-REEL7TR-ND - Tape & Reel (TR) ADR02AUJZ-REEL7CT-ND - Cut Tape (CT) ADR02AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR02AUJZ-REEL7 |
Description | IC VREF SERIES 0.1% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR02AUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,47000 € | 61,75 € |
| 100 | 2,01880 € | 201,88 € |
| 250 | 1,79716 € | 449,29 € |
| 500 | 1,66076 € | 830,38 € |
| 1.000 | 1,57625 € | 1.576,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57625 € | 4.728,75 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |




