


ADPL42005ARDZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ARDZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ARDZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADPL42005ARDZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ARDZ-3.0-R7 |
Description | 500MA HV LDO 3.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ARDZ-3.0-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.6V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,89040 € | 22,26 € |
| 100 | 0,79060 € | 79,06 € |
| 250 | 0,74308 € | 185,77 € |
| 500 | 0,71444 € | 357,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69088 € | 690,88 € |
| 2.000 | 0,67148 € | 1.342,96 € |
| 3.000 | 0,66176 € | 1.985,28 € |
| 5.000 | 0,65100 € | 3.255,00 € |
| 7.000 | 0,64470 € | 4.512,90 € |
| 10.000 | 0,63866 € | 6.386,60 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




