


ADPL42005ARDZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ARDZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ARDZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADPL42005ARDZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ARDZ-2.5-R7 |
Description | 500MA HV LDO 2.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ARDZ-2.5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77100 € | 77,10 € |
| 250 | 0,72472 € | 181,18 € |
| 500 | 0,71102 € | 355,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67381 € | 673,81 € |
| 2.000 | 0,65489 € | 1.309,78 € |
| 3.000 | 0,64541 € | 1.936,23 € |
| 5.000 | 0,63491 € | 3.174,55 € |
| 7.000 | 0,62878 € | 4.401,46 € |
| 10.000 | 0,62288 € | 6.228,80 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

