


ADPL42005ARDZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ARDZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ARDZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADPL42005ARDZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ARDZ-1.8-R7 |
Description | 500MA HV LDO 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ARDZ-1.8-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | PSRR 60dB ~ 50dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 500mA | Supplier Device Package 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88320 € | 22,08 € |
| 100 | 0,78430 € | 78,43 € |
| 250 | 0,73716 € | 184,29 € |
| 500 | 0,70876 € | 354,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68539 € | 685,39 € |
| 2.000 | 0,66615 € | 1.332,30 € |
| 3.000 | 0,65651 € | 1.969,53 € |
| 5.000 | 0,64583 € | 3.229,15 € |
| 7.000 | 0,63959 € | 4.477,13 € |
| 10.000 | 0,63359 € | 6.335,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

