
ADPL42005ACPZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ACPZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ACPZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADPL42005ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ACPZ-2.5-R7 |
Description | 500MA HV LDO 2.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ACPZ-2.5-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.6V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66530 € | 66,53 € |
| 250 | 0,62428 € | 156,07 € |
| 500 | 0,59952 € | 299,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56895 € | 853,42 € |
| 3.000 | 0,55398 € | 1.661,94 € |
| 4.500 | 0,54649 € | 2.459,20 € |
| 7.500 | 0,53818 € | 4.036,35 € |
| 10.500 | 0,53333 € | 5.599,97 € |
| 15.000 | 0,52866 € | 7.929,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

