
ADPL42005ACPZ-1.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ACPZ-1.5-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ACPZ-1.5-R7CT-ND - Cut Tape (CT) 505-ADPL42005ACPZ-1.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ACPZ-1.5-R7 |
Description | 500MA HV LDO 1.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ACPZ-1.5-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.6V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74560 € | 18,64 € |
| 100 | 0,66000 € | 66,00 € |
| 250 | 0,61932 € | 154,83 € |
| 500 | 0,59476 € | 297,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56443 € | 846,64 € |
| 3.000 | 0,54959 € | 1.648,77 € |
| 4.500 | 0,54215 € | 2.439,68 € |
| 7.500 | 0,53391 € | 4.004,32 € |
| 10.500 | 0,52910 € | 5.555,55 € |
| 15.000 | 0,52447 € | 7.867,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

