


ADPL42002ARDZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42002ARDZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADPL42002ARDZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADPL42002ARDZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42002ARDZ-2.5-R7 |
Description | 20V 200MA LDO 2.5VO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 380 µA |
Part Status Active | PSRR 78dB ~ 40dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.45V @ 200mA | Supplier Device Package 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66530 € | 66,53 € |
| 250 | 0,62428 € | 156,07 € |
| 500 | 0,59952 € | 299,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57915 € | 579,15 € |
| 2.000 | 0,56238 € | 1.124,76 € |
| 3.000 | 0,55398 € | 1.661,94 € |
| 5.000 | 0,54467 € | 2.723,35 € |
| 7.000 | 0,53924 € | 3.774,68 € |
| 10.000 | 0,53400 € | 5.340,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

