
ADPL42002ACPZN2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42002ACPZN2.5-R7TR-ND - Tape & Reel (TR) 505-ADPL42002ACPZN2.5-R7CT-ND - Cut Tape (CT) 505-ADPL42002ACPZN2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42002ACPZN2.5-R7 |
Description | 20V 200MA LDO 2.5VO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 380 µA |
Part Status Active | PSRR 78dB ~ 40dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage Dropout (Max) 0.45V @ 200mA | Supplier Device Package 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54800 € | 13,70 € |
| 100 | 0,48230 € | 48,23 € |
| 250 | 0,45100 € | 112,75 € |
| 500 | 0,43216 € | 216,08 € |
| 1.000 | 0,41944 € | 419,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39747 € | 1.192,41 € |
| 6.000 | 0,38808 € | 2.328,48 € |
| 9.000 | 0,38338 € | 3.450,42 € |
| 15.000 | 0,37818 € | 5.672,70 € |
| 21.000 | 0,37514 € | 7.877,94 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

