
ADPL40502AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502AUJZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADPL40502AUJZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADPL40502AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502AUJZ-1.2-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502AUJZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 390 µA | |
PSRR | 70dB ~ 55dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24530 € | 24,53 € |
| 250 | 0,22772 € | 56,93 € |
| 500 | 0,21716 € | 108,58 € |
| 1.000 | 0,21067 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20364 € | 610,92 € |
| 6.000 | 0,19822 € | 1.189,32 € |
| 9.000 | 0,19550 € | 1.759,50 € |
| 15.000 | 0,19249 € | 2.887,35 € |
| 21.000 | 0,19074 € | 4.005,54 € |
| 30.000 | 0,18905 € | 5.671,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

