
ADPL40502ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADPL40502ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADPL40502ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502ACPZ-1.2-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502ACPZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 390 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-LFCSP-UD (2x2) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22544 € | 676,32 € |
| 6.000 | 0,21956 € | 1.317,36 € |
| 9.000 | 0,21662 € | 1.949,58 € |
| 15.000 | 0,21335 € | 3.200,25 € |
| 21.000 | 0,21145 € | 4.440,45 € |
| 30.000 | 0,20961 € | 6.288,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

