
ADPD4100BCBZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD4100BCBZR7TR-ND - Tape & Reel (TR) 505-ADPD4100BCBZR7CT-ND - Cut Tape (CT) 505-ADPD4100BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD4100BCBZR7 |
Description | OPTICAL AFE FOR WEARABLES-SPI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Digital Input SPI Output 35-WLCSP (3.11x2.14) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD4100BCBZR7 Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Current - Supply 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 35-UFBGA, WLCSP |
Type Front End | Supplier Device Package 35-WLCSP (3.11x2.14) |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 12,43100 € | 124,31 € |
| 25 | 11,63120 € | 290,78 € |
| 100 | 10,84490 € | 1.084,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,76870 € | 14.653,05 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,59970 € |




