
ADPD4000BCBZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD4000BCBZR7TR-ND - Tape & Reel (TR) 505-ADPD4000BCBZR7CT-ND - Cut Tape (CT) 505-ADPD4000BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD4000BCBZR7 |
Description | MULTI-MODAL OPTICAL AFE, SPI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Analog, Digital Input I2C, SPI Output 35-WLCSP (3.11x2.14) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD4000BCBZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Analog, Digital | |
Output Type | I2C, SPI | |
Current - Supply | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 35-UFBGA, WLCSP | |
Supplier Device Package | 35-WLCSP (3.11x2.14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,43000 € | 14,43 € |
| 10 | 10,12700 € | 101,27 € |
| 25 | 9,00480 € | 225,12 € |
| 100 | 7,82730 € | 782,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,82728 € | 11.740,92 € |
| Unit Price without VAT: | 14,43000 € |
|---|---|
| Unit Price with VAT: | 17,17170 € |



