
ADPD2211ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPD2211ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADPD2211ACPZ-R7CT-ND - Cut Tape (CT) 505-ADPD2211ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD2211ACPZ-R7 |
Description | SENSOR OPT 528NM AMBIENT 8 WDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 528nm Voltage 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPD2211ACPZ-R7 Models |
Category | Output Type Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-WDFN Exposed Pad |
Wavelength 528nm | Supplier Device Package 8-LFCSP (3x3) |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67600 € | 56,76 € |
| 25 | 5,26560 € | 131,64 € |
| 100 | 4,81400 € | 481,40 € |
| 250 | 4,70724 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,36224 € | 4.362,24 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |











