
ADPD2210ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPD2210ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADPD2210ACPZ-R7CT-ND - Cut Tape (CT) 505-ADPD2210ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD2210ACPZ-R7 |
Description | IC AMPLIFIER 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD2210ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,45500 € | 34,55 € |
| 25 | 2,98840 € | 74,71 € |
| 100 | 2,46040 € | 246,04 € |
| 250 | 2,20128 € | 550,32 € |
| 500 | 2,04190 € | 1.020,95 € |
| 1.000 | 2,00810 € | 2.008,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,00810 € | 6.024,30 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |


