
ADPD1081BCBZR7 | |
|---|---|
DigiKey Part Number | ADPD1081BCBZR7TR-ND - Tape & Reel (TR) ADPD1081BCBZR7CT-ND - Cut Tape (CT) ADPD1081BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD1081BCBZR7 |
Description | OPTICAL AFE FOR HEALTH MONITORIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Photodiode Input I2C Output 17-WLCSP (2.46x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD1081BCBZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Photodiode | |
Output Type | I2C | |
Current - Supply | 184 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 17-UFBGA, WLCSP | |
Supplier Device Package | 17-WLCSP (2.46x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,02000 € | 50,20 € |
| 25 | 4,65040 € | 116,26 € |
| 100 | 4,25510 € | 425,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,72030 € | 11.160,90 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

